Gate drive optocoupler featuring 2.5A output current and a PUSH-PULL output type. This unidirectional, single-channel device offers 5kV isolation voltage and operates from a 30V supply. With a 16mA forward current and 25mA input current, it provides a 60ns fall time and 300ns propagation delay. Packaged in a wide body SOP for surface mounting, it is lead-free and RoHS compliant, suitable for operation between -40°C and 100°C.
Sign in to ask questions about the Onsemi FOD8321R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD8321R2 technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 60ns |
| Forward Current | 16mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 2.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 300ns |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | OPTOPLANAR® |
| Turn-On Delay Time | 400ns |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8321R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.