
This device is a single-channel gate-driver optocoupler intended for IGBT drive applications. It provides 4.0 A output drive and integrates desaturation detection, isolated fault sensing, and an active Miller clamp. The part is offered in a 16-lead SO package and distributor listings identify it as a 4.243 kV isolated gate-driver optocoupler. The specified operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD8334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Power Dissipation-Max | 600 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FOD8334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.