
General purpose photodarlington output optocoupler featuring a 5kV isolation voltage and 150mA maximum collector current. This 4-pin DIP component offers a high current transfer ratio of 15000% and a low collector emitter saturation voltage of 1.2V. Designed for through-hole mounting, it operates with a 10mA input current and supports a maximum output voltage of 300V. The device is RoHS compliant and packaged in a 2000-unit rail/tube.
Onsemi FOD852 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 15000% |
| Fall Time | 100us |
| Forward Current | 50mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.408g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
