
General purpose photodarlington output optocoupler in a 4-pin DIP package. Features a 5kV isolation voltage, 15000% current transfer ratio, and a maximum output current of 150mA. Maximum collector-emitter voltage is 1.2V, with a maximum input current of 50mA. Operates within a temperature range of -30°C to 100°C and is RoHS compliant. Through-hole mounting with a 150mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD852300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 15000% |
| Fall Time | 100000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.408g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD852300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
