
General purpose photodarlington output optocoupler in a 4-pin DIP package. Features 300V collector-emitter breakdown voltage and 150mA maximum output current. Offers 5kV isolation voltage and a high current transfer ratio of 15000%. Operates with 10mA input current and has a maximum power dissipation of 150mW. Through-hole mounting and RoHS compliant.
Onsemi FOD852300W technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 15000% |
| Fall Time | 100000ns |
| Forward Current | 50mA |
| Height | 4.6mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD852300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
