
Single-channel optocoupler featuring a DC input and Darlington DC output, housed in a 4-pin PDIP SMD package. Offers a high current transfer ratio of 15000% with a maximum collector current of 150mA and a collector emitter saturation voltage of 1.2V. Designed for surface mounting with a forward current of 10mA and a reverse voltage of 6V. Operates across a temperature range of -30°C to 100°C, with a maximum power dissipation of 150mW. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 1.2V |
| Current Transfer Ratio | 15000% |
| Fall Time | 100us |
| Forward Current | 50mA |
| Height | 4mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Reverse Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Series | FOD852 |
| Weight | 0g |
| Width | 5.1mm |
| RoHS | Compliant |
