
General purpose phototransistor optocoupler featuring a 1-channel, 1-element configuration within a 4-pin full pitch mini-flat SMD/SMT package. Offers 3.75kV isolation voltage and a maximum output current of 80mA. Operates with DC input current up to 50mA, achieving a current transfer ratio of 600%. Maximum collector-emitter voltage is 400mV, with a maximum power dissipation of 150mW. Suitable for surface mounting, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 110°C.
Sign in to ask questions about the Onsemi FODM121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FODM121 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Box |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
