
General purpose phototransistor optocoupler featuring 3.75kV isolation voltage and 80V output voltage. Surface mountable in a 4-pin mini-flat package, this component offers a 300% current transfer ratio and 80mA maximum collector current. Operates from -40°C to 110°C with a 150mW power dissipation. Packaged on tape and reel for high-volume applications.
Onsemi FODM121AR2 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 80V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM121AR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
