
General purpose phototransistor optocoupler featuring a 1-channel configuration and a 4-pin mini-flat SMD/SMT package. Offers a high isolation voltage of 3.75kV and a robust collector-emitter voltage rating of 400mV. Achieves a significant current transfer ratio of 1200% with a maximum input current of 50mA and a maximum collector current of 80mA. Designed for surface mount applications, operating within a temperature range of -40°C to 110°C, and supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 1200% |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FODM124 |
| Weight | 0.155g |
| RoHS | Compliant |
