
Single-channel Triac output optocoupler for zero-crossing and random phase applications. Features 3.75kV isolation voltage, 250V AC output, and 70mA RMS output current. Operates with a nominal input voltage of 1.2V and a forward current of 60mA. Packaged in a lead-free, RoHS-compliant SMD/SMT mini-flat for surface mounting. Approved by VDE and UR, with a maximum operating temperature of 100°C.
Checking distributor stock and pricing after the page loads.
Onsemi FODM3012R2V_NF098 technical specifications.
| Approvals | VDE, UR |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Input Current | 60mA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Output Voltage | 250V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
