
The FODM3021V is a single channel optocoupler with a maximum output current of 70mA and a maximum output voltage of 280V. It has a power dissipation of 300mW and is packaged in a surface mount SMD/SMT package. The device operates over a temperature range of -40°C to 100°C and is RoHS compliant. It has a forward current of 60mA and a hold current of 300uA, with an isolation voltage of 3.75kV.
Sign in to ask questions about the Onsemi FODM3021V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FODM3021V technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 70mA |
| Output Voltage | 280V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | FODM3021 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3021V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
