
The FODM3023R1-NF098 is a single-channel isolated switch from Onsemi, rated for 70mA output current and 400V maximum output voltage. It features a reverse breakdown voltage of 3V and an isolation voltage of 3.75kV. The device operates over a temperature range of -40°C to 100°C and is packaged in a surface-mount SMD/SMT package. It is lead-free and approved for UR applications.
Sign in to ask questions about the Onsemi FODM3023R1-NF098 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FODM3023R1-NF098 technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 3V |
| RMS Current (Irms) | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3023R1-NF098 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
