
The Onsemi FODM3023R2_NF098 is a triac zero-crossing output optocoupler with a nominal input voltage of 1.2V and a maximum input voltage of 1.5V. It features a forward current of 60mA and an output current of 70mA. The device is packaged in a SOIC package and is RoHS compliant. It operates within a temperature range of -40°C to 100°C and is lead free.
Checking distributor stock and pricing after the page loads.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
These are design resources that include the Onsemi FODM3023R2_NF098
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.