
The FODM3023R3 is a general purpose optocoupler with a maximum output voltage of 280V and a maximum output current of 70mA. It operates over a temperature range of -40°C to 100°C and is packaged in a surface mount SMD/SMT package. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The FODM3023R3 has a power dissipation of 300mW and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Onsemi FODM3023R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FODM3023R3 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 70mA |
| Output Voltage | 280V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | FODM3023 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3023R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.