Onsemi FODM3023R4_NF098 technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Hold Current | 300uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RMS Current (Irms) | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3023R4_NF098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.