Sign in to ask questions about the Onsemi FODM3051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FODM3051 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 70mA |
| Output Voltage | 420V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Series | FODM3051 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
