The Onsemi FODM3052R2_NF098 is a triac zero-crossing output optocoupler with a nominal input voltage of 1.2V and a maximum input voltage of 1.5V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a lead-free package. It features a forward current of 60mA and an output current of 70mA, with a power dissipation of 300mW. The optocoupler has an isolation voltage of 3.75kV and is packaged in a SOIC package type.
Onsemi FODM3052R2_NF098 technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
No datasheet is available for this part.
