
The FODM3052R2V is a single-channel optocoupler with a maximum output current of 70mA and an output voltage of 420V. It features a maximum operating temperature range of -40°C to 100°C and is packaged in a surface mount SMD/SMT package. The device is lead-free and has a power dissipation of 250mW. It is not RoHS compliant, but has a high isolation voltage of 3.75kV.
Sign in to ask questions about the Onsemi FODM3052R2V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FODM3052R2V technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 70mA |
| Output Voltage | 420V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Series | FODM3052 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FODM3052R2V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
