
The FODM3052R4V is a single-channel optocoupler with a maximum output current of 70mA and a maximum output voltage of 420V. It is designed for surface mount applications and has a power dissipation of 250mW. The device operates within a temperature range of -40°C to 100°C and is RoHS compliant. It features a maximum isolation voltage of 3.75kV and a hold current of 300uA.
Sign in to ask questions about the Onsemi FODM3052R4V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FODM3052R4V technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 70mA |
| Output Voltage | 420V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Series | FODM3052 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3052R4V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
