
The Onsemi FODM3053R1_NF098 is a general purpose optocoupler with a reverse breakdown voltage of 3V and an output current of 70mA. It is packaged in a surface mount SMD/SMT package and is suitable for operating temperatures between -40°C and 100°C. The device is RoHS compliant and has an isolation voltage of 3.75kV. It is available in tape and reel packaging.
Onsemi FODM3053R1_NF098 technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 3V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
