
General purpose optocoupler featuring a 600V random phase Triac driver output, capable of handling 70mA RMS output current. This surface mount device offers 3.75kV isolation voltage and operates with a nominal input voltage of 1.2V, requiring 60mA forward current. Designed for efficient power control, it boasts a 300mW power dissipation and a wide operating temperature range of -40°C to 100°C. The component is RoHS compliant and supplied in a 2500-piece tape and reel package.
Checking distributor stock and pricing after the page loads.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 300uA |
| Input Current | 60mA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Voltage | 600V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
