
Single-channel Triac output optocoupler for AC load control, featuring zero-crossing switching. Offers 3.75kV isolation voltage and a maximum output voltage of 600V. Designed for surface mount applications with a 60mA forward current and 70mA RMS output current. Operates within a temperature range of -40°C to 100°C.
Onsemi FODM3063R2 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Height | 2.4mm |
| Hold Current | 300uA |
| Input Current | 60mA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Output Voltage | 600V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Voltage | 600V |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3063R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
