
Single-channel Triac output optocoupler for AC load control, featuring 800V AC output voltage and 70mA RMS output current. Designed for zero-crossing or random phase switching applications, this surface-mount device offers 3.75kV isolation voltage. It operates with a 60mA forward current and a maximum input voltage of 1.5V, with a hold current of 300µA. The component is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Onsemi FODM3083 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FODM3083 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Height | 2.4mm |
| Hold Current | 300uA |
| Input Current | 60mA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Output Voltage | 800V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Voltage | 800V |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM3083 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
