
High-speed logic output optocoupler featuring a uni-directional, inverting open collector output. This 1-channel device offers 3750 Vrms isolation and a maximum data rate of 10 Mbps. It is housed in a 5-pin Mini-Flat (SOIC) package with gull-wing leads for surface mounting. The plastic package measures 4.3mm (Max) length, 4.6mm (Max) width, and 2.11mm (Max) height, with a 1.27mm pin pitch. Operating temperature range is -40 °C to 110 °C, with a maximum forward current of 50 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FODM8061R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOIC |
| Package/Case | Mini-Flat |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 4.3(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 2.11(Max) |
| Seated Plane Height (mm) | 2.4(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Type | DC |
| Output Type | Open Collector |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Maximum Data Rate | 10Mbps |
| Maximum Forward Current | 50mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FODM8061R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.