
General purpose phototransistor optocoupler, featuring a 1:1 channel configuration and surface mount SOIC package. Delivers a 160% current transfer ratio with a 20mA forward current and 30mA maximum collector current. Operates across a wide temperature range from -40°C to 125°C, with a maximum power dissipation of 150mW. Offers 400mV collector-emitter saturation voltage and 75V maximum output voltage.
Onsemi FODM8801AR2V technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 160% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OptoHit™ |
| Weight | 0.12g |
| RoHS | Compliant |
No datasheet is available for this part.