
High-temperature phototransistor, OptoHiT™ series, offers 3.75kV isolation voltage and 75V output voltage. Features include a 360% current transfer ratio, 30mA max collector current, and 20mA forward current. Designed for surface mount with a SOIC package, it operates from -40°C to 125°C. This general-purpose optocoupler boasts 150mW power dissipation and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FODM8801BR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 360% |
| Fall Time | 5.5us |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 30mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OptoHit™ |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM8801BR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
