
General purpose phototransistor optocoupler, featuring a 1-channel, 1-element design in a SOIC package for surface mount applications. Offers a maximum collector current of 30mA and a current transfer ratio of 120% at 1mA forward current. Operates across a wide temperature range from -40°C to 125°C, with a maximum collector-emitter voltage of 400mV and a maximum output voltage of 75V. Includes 150mW power dissipation and is supplied in a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi FODM8801BR2V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FODM8801BR2V technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 120% |
| Forward Current | 1mA |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OptoHit™ |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM8801BR2V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
