
High-temperature phototransistor optocoupler featuring a 3.75kV isolation voltage and 400% current transfer ratio. Surface mountable in an SOIC package, this component operates from -40°C to 125°C with a maximum collector current of 30mA and a maximum output voltage of 75V. It offers a 20mA forward current and a 400mV collector-emitter saturation voltage, with turn-on and turn-off delay times of 6µs and 5.5µs respectively. Packaged in a 3000-piece tube, this RoHS compliant device is designed for general optoelectronic applications.
Onsemi FODM8801C technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Fall Time | 5.5us |
| Forward Current | 20mA |
| Height | 2.39mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 75V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OptoHit™ |
| Turn-Off Delay Time | 6us |
| Turn-On Delay Time | 6us |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM8801C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
