
General purpose phototransistor optocoupler, featuring a 3.75kV isolation voltage and 400mV collector-emitter saturation voltage. This surface mount device offers a 560% current transfer ratio with a maximum output current of 30mA. Operating across a -40°C to 125°C temperature range, it supports a 20mA forward current and 10mA input current. Packaged in SOIC for tape and reel, this RoHS compliant component is designed for high-temperature applications.
Sign in to ask questions about the Onsemi FODM8801CR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FODM8801CR2 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 560% |
| Fall Time | 5.5us |
| Forward Current | 20mA |
| Height | 2.39mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OptoHit™ |
| Turn-Off Delay Time | 40us |
| Turn-On Delay Time | 6us |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM8801CR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
