High-temperature phototransistor, part of the OptoHiT™ series, offers reliable optical isolation. Features a maximum operating temperature of 125°C and a minimum of -40°C. This single-element device has a maximum power dissipation of 0.15W, suitable for demanding environments.
Sign in to ask questions about the Onsemi FODM8801CR2V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FODM8801CR2V technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FODM8801CR2V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.