The FPF2004 is a single-channel switch with a maximum input voltage of 5.5V and minimum input voltage of 1.8V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The device is designed to supply an output current of 100mA. It is available in tape and reel packaging with a quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Onsemi FPF2004_Q technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FPF2004 |
| RoHS | Not Compliant |
No datasheet is available for this part.