Power Switch 0.6A 5-Pin SOT-23 T/R
Onsemi FPF2125/BKN technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS | Compliant |
No datasheet is available for this part.