
Power Switch ICs - Power Distribution Full Funct Load w/Rev Curr Blocking
Onsemi FPF2182 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPF2182 |
| RoHS | Compliant |
No datasheet is available for this part.