
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 34mR |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 40ns |
| RoHS | Not Compliant |