
Onsemi FQB47P06TMAM002 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 47A |
| Current Rating | -47A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 26mR |
| Dual Supply Voltage | 60V |
| Element Configuration | Single |
| Fall Time | 195ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 4.83mm |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| Reach SVHC Compliant | No |
| Series | QFET® |
| Termination | SMD/SMT |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 50ns |
| DC Rated Voltage | -60V |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQB47P06TMAM002 to view detailed technical specifications.
No datasheet is available for this part.