
The FQD5N60CTM_WS is a surface mount power MOSFET from Onsemi, featuring a TO-252-3 package and a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 2.5W and a maximum drain to source voltage of 600V. The device also has a continuous drain current of 2.8A and a maximum on-resistance of 2.5R. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Onsemi FQD5N60CTM_WS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FQD5N60CTM_WS technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 670pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 2.5R |
| Series | QFET® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQD5N60CTM_WS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
