
Onsemi FQI7N20TU technical specifications.
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 690mR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.13W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 15ns |
| RoHS | Not Compliant |
No datasheet is available for this part.