
MOSFET 250V N-Channel Advance Q-FET
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 15.6A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 270mR |
| Fall Time | 105ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 139W |
| Turn-Off Delay Time | 135ns |
| RoHS | Not Compliant |
