
MOSFET 60V N-Channel QFET Logic Level
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 52.4A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 21mR |
| Fall Time | 145ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 121W |
| Turn-Off Delay Time | 80ns |
| RoHS | Not Compliant |
