
MOSFET 500V N-Ch QFET Advane C-Series
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 800mR |
| Fall Time | 64ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Turn-Off Delay Time | 93ns |
| RoHS | Not Compliant |
