
The FQU18N20V2TU is a N-CHANNEL MOSFET with a breakdown voltage of 200V and a continuous drain current of 15A. It has a drain to source resistance of 140mR and a power dissipation of 2.5W. The device is packaged in a rail/Tube format and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 140mR |
| Fall Time | 62ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| RoHS | Compliant |