
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 19.6A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 60mR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30ns |
| RoHS | Not Compliant |