The FS6X1220RTTU is a single output power switch from Onsemi, packaged in a TO-220-5 case. It operates over a temperature range of -25°C to 85°C and can handle a maximum power dissipation of 45W. The device has a maximum output current of 8.2A and a maximum supply current of 10mA. The FS6X1220RTTU is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi FS6X1220RTTU technical specifications.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 45W |
| Max Supply Current | 10mA |
| Number of Outputs | 1 |
| Output Current | 8.2A |
| RoHS Compliant | No |
| Series | FS6X1220 |
| RoHS | Not Compliant |
No datasheet is available for this part.