Onsemi FS8S0965RCBSYDT technical specifications.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 155W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FS8S0965RCBSYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.