Onsemi FSA2367MTC technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 2R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSA2367MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
