Onsemi FSA3200UMX_F106 technical specifications.
| -3db Bandwidth | 2.34GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| Throw Configuration | SPDT, DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA3200UMX_F106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
