
The FSAT66L6 is a single channel op-amp with a -3db bandwidth of 250MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 5.5V. The device is surface mount and packaged in tape and reel format. It is not compliant with Reach SVHC regulations.
Onsemi FSAT66L6 technical specifications.
| -3db Bandwidth | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAT66L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
