Analog Switch ICs Low Voltage SPST Normally Open Analog
Onsemi FSAT66P5X_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | FSAT66P5 |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.