The FSAV331MTCX_Q is a 5V operating device with a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. It has a propagation delay of 5ns and operates within a temperature range of -40°C to 85°C. The device is packaged in tape and reel quantities of 2500.
Checking distributor stock and pricing after the page loads.
Onsemi FSAV331MTCX_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Series | FSAV331 |
| RoHS | Not Compliant |