Video Switch ICs Wide Bandwidth Video Switch
Checking distributor stock and pricing after the page loads.
Onsemi FSAV331QSC_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Series | FSAV331 |
| RoHS | Not Compliant |